EL840A


image shown is a representation only
Description:
OPTOCOUPLER SSR 2chan 50-150%
Supplier:
EVERLIGHT
Matchcode:
EL840A
Rutronik No.:
IRCOUP2648
Unit Pack:
100
MOQ:
450
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Iso.voltage
- 5000 Vrms
- Package1
- DIP-8
- Package
- THT
- Packaging
- TUBE
- CTR at If
- +/-1 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- VDE
- N Y/N
- CTR min.
- 50 %
- CTR max.
- 150 %
- P(tot)max
- 850 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.