EL640AS1(TA)(D)-VG


image shown is a representation only
Description:
OPTOCOUPLER SSR 1chan 40-60%
Supplier:
EVERLIGHT
Matchcode:
EL640A
Rutronik No.:
IRCOUP3336
Unit Pack:
65
MOQ:
20020
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 550 mW
- Forward volt.ty
- 1,18 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 0,35 ms
- Turn-off time
- 0,1 ms
- VDE
- N Y/N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.