EL3534-RGBISE0391L-AM


Description:
EVERLIGHT ISELED
Supplier:
EVERLIGHT
Matchcode:
EL3534-RGBISE0391L-AM
Rutronik No.:
LEDATV3426
Unit Pack:
800
MOQ:
800
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RE/GR/BL/W
- Current I(F)
- 0 mA
- LxW
- 3,5x3,4 mm
- Height
- 1.35 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 71 mcd
- Wavelength min.
- 468 nm
- Wavelength max.
- 620 nm
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.