EHP-A23/RGB33-P01/TR


Description:
PLCC6 RGB 10/18/3 LM
Supplier:
EVERLIGHT
Matchcode:
EHP-A23/RGB33-P01/TR
Rutronik No.:
LED25520
Unit Pack:
2000
MOQ:
2000
package:
PLCC-6
Packaging:
REEL
- Emitted colour
- R/G/B
- Current I(F)
- 100 mA
- LxW
- 5x5 mm
- Height
- 0,95 mm
- Viewing angle
- 120 °
- Forw.volt.typ.
- 1,8/2,7/2, V
- Package
- PLCC-6
- Automotive
- AEC-Q(101)
- Lum.flux min.
- 10/18/3 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.