D525SURWA/S530-A3


image shown is a representation only
Description:
7 SEGMENT DISPLAY 2DIGIT RED
Supplier:
EVERLIGHT
Matchcode:
D525SURWA/S530-A3
Rutronik No.:
LEDSVN1509
Unit Pack:
20
MOQ:
660
package:
THT
Packaging:
TUBE
- No.of digits
- 2DIGIT
- Emitted colour
- RED
- segment height
- 13.6 mm
- SMD/THT
- THT
- Wavelength peak
- 632 nm
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 25.1 mm
- Width
- 21.2 mm
- Add.character
- C.C.
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.