D516SYGWA/S530-E2


image shown is a representation only
Description:
7-SEG.DISPL.GREEN 2D 12,7MM C.A
Supplier:
EVERLIGHT
Matchcode:
D516SYGWA/S530-E2
Rutronik No.:
LEDSVN1478
Unit Pack:
20
MOQ:
740
Packaging:
TUBE
- No.of digits
- 2DIGIT
- Emitted colour
- GREEN
- segment height
- 12,7 mm
- Circuitry(cc/ca
- ca
- SMD/THT
- THT
- Wavelength peak
- 575 nm
- Wavelength dom.
- 573 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- Length
- 19 mm
- Width
- 25 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.