CSP0603-UW005XH-AM


image shown is a representation only
Description:
0603 CSP LED
Supplier:
EVERLIGHT
Matchcode:
CSP0603-UW005XH-AM
Rutronik No.:
LEDATV3431
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 0,6x0,3 mm
- Height
- 0.15 mm
- Viewing angle
- 150 °
- Lum.inten.min.
- 56 mcd
- Lum.inten.max.
- 140 mcd
- Forw.volt.min.
- 2.4 V
- Forw.volt.max.
- 3.0 V
- Forw.volt.typ.
- 2.6 V
- Package
- PLCC-2
- Automotive
- NO
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.