C3231FFWN4A5-RGBWC0120-1T
Description:
SMD Top view LEDs RGBW
Supplier:
EVERLIGHT
Matchcode:
C3231FFWN4A5-RGBWC0120-1T
Rutronik No.:
LEDIND1789
Unit Pack:
1000
MOQ:
1000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGBW
- Forward current
- 20 mA
- LxW
- 3,5x3,2 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 926/2232/5 mcd
- Wavelength dom.
- 621/527/47 nm
- Wavelength peak
- 628/520/46 nm
- Forward voltage
- 2,3/2,8/3/ V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- WATERCLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.