B1818FWN3S1-RGBC0112-3T


image shown is a representation only
Description:
SMD 1818 RGB
Supplier:
EVERLIGHT
Matchcode:
B1818FWN3S1-RGBC0112-3T
Rutronik No.:
LEDIND2026
Unit Pack:
3000
MOQ:
21000
Packaging:
REEL
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 1,8x1,8 mm
- Height
- 0.65 mm
- Viewing angle
- 130 °
- Forward voltage
- 5.0 V
- Min.opt.temp.
- -20 °
- Max.opt.temp.
- 85 °
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.