ALS-PT17-51C/L177/TR8
image shown is a representation only
Description:
PHOTODIODE Ambient light detect
Supplier:
EVERLIGHT
Matchcode:
ALS-PT17-51C/L177/TR8
Rutronik No.:
IR5980
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL
- t rise
- 100 µs
- Distance
- 700 mm
- Icc
- 5 µA
- Lux-range min
- 165 lux
- Lux-range max
- 6 lux
- Automotive
- NO
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.