ALS-PDIC144-6C/L378
![EVERLIGHT ALS-PDIC144-6C/L378](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-als-pdic144-6cl378.jpg)
image shown is a representation only
Supplier: EVERLIGHT
Matchcode: ALS-PDIC144-6C/L378
Rutronik No.: ICIN2598
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
Parameter
- Interface
- Analog
- t rise
- 0,36 µs
- t fall
- 1,13 µs
- Lambda peak
- 570 nm
- Lux-range min
- 4 lux
- Lux-range max
- 450 lux
- Vcc(min)
- 1,8 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks