ALS-DPDIC17-78C/L749/TR8
Description:
AMBIENT LIGHT SENSOR I2C INTER.
Supplier:
EVERLIGHT
Matchcode:
ALS-DPDIC17-78C/L749/TR8
Rutronik No.:
OPTSEN1028
Unit Pack:
2000
MOQ:
2000
package:
2x2
Packaging:
REEL
- If
- 10 mA
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- 2x2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.