A694B/SURSYG/S530-A3


image shown is a representation only
Description:
CIRCUIT BOARD INDICATOR G/R
Supplier:
EVERLIGHT
Matchcode:
A694B/SURSYG/S530-A3
Rutronik No.:
LED22319
Unit Pack:
270
MOQ:
20250
package:
OTHERS
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 9x4,3 mm
- Height
- 9,65 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 50/80 mcd
- Wavelength dom.
- 573/624 nm
- Wavelength peak
- 575/632 nm
- Forward voltage
- 2/2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- BULK
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.