A1844B/4SYG/S530-E2


image shown is a representation only
Description:
3MM CIRCUIT BOARD GREEN 4 LEDS
Supplier:
EVERLIGHT
Matchcode:
A1844B/4SYG/S530-E2
Rutronik No.:
LED24193
Unit Pack:
140
MOQ:
20020
package:
OTHERS
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 20,3x10,7 mm
- Height
- 4.4 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 16 mcd
- Wavelength dom.
- 573 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 2 V
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.