A09KU-NAYAYBDBEB2638Z15-1T0T-AM/EU


Description:
ADVANCED POWER TOP RED >5600MCD
Supplier:
EVERLIGHT
Matchcode:
A09KU-NAYAYBDBEB2638Z15-1T0T-A
Rutronik No.:
LED25568
Unit Pack:
1000
MOQ:
6000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 150 mA
- LxW
- 3,4x3,1 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 4500 mcd
- Wavelength min.
- 612 nm
- Wavelength max.
- 615 nm
- Forw.volt.typ.
- 1.8 V
- Package
- PLCC-6
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.