99-213UMC/S1099-4/TR8/EU


image shown is a representation only
Description:
SIDE VIEW LED WHITE >1800 mcd
Supplier:
EVERLIGHT
Matchcode:
99-213UMC/S1099-4/TR8/EU
Rutronik No.:
LEDIND2032
Unit Pack:
1000
MOQ:
1000
package:
PLCC
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 30 mA
- LxW
- 2,8x1,2 mm
- Height
- 0,8 mm
- Viewing angle
- 110 °
- Forward voltage
- 3,2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.