99-213/REC-AU1V1B/2C


Description:
SIDE VIEW LED RED >450MCD
Supplier:
EVERLIGHT
Matchcode:
99-213/REC-AU1V1B/2C
Rutronik No.:
LEDIND1526
Unit Pack:
2000
MOQ:
20000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 2,8x1,2 mm
- Height
- 0.8 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 450 mcd
- Wavelength dom.
- 617.5 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 1.75 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.