95-21UTD/S5430/TR9
image shown is a representation only
Description:
SUBMINI 1,9MM WHITE YOKE-LEAD
Supplier:
EVERLIGHT
Matchcode:
95-21UTD/S5430/TR9
Rutronik No.:
LEDIND2080
Unit Pack:
1000
MOQ:
20000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 2,1x1,9 mm
- Height
- 2.8 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 450-900 mcd
- Forward voltage
- 3.4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Automotive
- NO
- Reverse current
- 50 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.