91-21UYC/S530-A3/TR10


Description:
SMD LED LENS YELLOW >463MCD
Supplier:
EVERLIGHT
Matchcode:
91-21UYC/S530-A3/TR10
Rutronik No.:
LEDIND1245
Unit Pack:
1000
MOQ:
20000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 5,8x2 mm
- Height
- 2.7 mm
- Viewing angle
- 25 °
- Lum.inten.typ.
- 714 mcd
- Wavelength dom.
- 589 nm
- Wavelength peak
- 591 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.