67-31A/B7C-YT1U2MZ3/2T


image shown is a representation only
Description:
POWER TOP VIEW LED BLUE >285MCD
Supplier:
EVERLIGHT
Matchcode:
67-31A/B7C-YT1U2MZ3/2T
Rutronik No.:
LEDATV1886
Unit Pack:
2000
MOQ:
20000
package:
PLCC-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 30 mA
- LxW
- 3,5x2,4 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 285 mcd
- Lum.inten.max.
- 715 mcd
- Wavelength min.
- 465 nm
- Wavelength max.
- 750 nm
- Forw.volt.min.
- 1.75 V
- Forw.volt.max.
- 3.95 V
- Package
- PLCC-3
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.