67-23/R6GHBHC-B41/2T


Description:
SMD PLCC 4 RGB LED
Supplier:
EVERLIGHT
Matchcode:
67-23/R6GHBHC-B41/2T
Rutronik No.:
LEDIND1264
Unit Pack:
1
MOQ:
20000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 3,5x2,8 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 112/180/72 mcd
- Wavelength dom.
- 621/520/46 nm
- Wavelength peak
- 632/518/46 nm
- Forward voltage
- 2,7/3,3/3, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-4
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.