67-235/REGBB2C-A01/2T


Description:
TOP LED FULL COLOR R/G/B
Supplier:
EVERLIGHT
Matchcode:
67-235/REGBB2C-A01/2T
Rutronik No.:
LEDGL2194
Unit Pack:
2000
MOQ:
20000
package:
PLCC6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Current I(F)
- 20 mA
- LxW
- 3,2x3,6 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Power class
- 0.1 W
- Forw.volt.min.
- 1,75/2,7/2 V
- Forw.volt.max.
- 2,55/3,7/3 V
- Wavelength min.
- 617/525/46 nm
- Wavelength max.
- 632/518 nm
- Lum.inten.min.
- 560/1120/2 mcd
- Lum.inten.max.
- 1120/2800/ mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC6
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.