67-22SURSYGC/S530-A2/TR8


image shown is a representation only
Description:
LED WITH BI-COLOR (MULTI-COLOR)
Supplier:
EVERLIGHT
Matchcode:
67-22SURSYGC/S530-A2/TR8
Rutronik No.:
LED8046
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 3,2x2,7 mm
- Height
- 1.9 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 16/24 mcd
- Wavelength dom.
- 624/573 nm
- Wavelength peak
- 570/628 nm
- Forward voltage
- 2.4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-4
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.