67-22S/B2C-D6075D4D73037Z6/2T


image shown is a representation only
Description:
MID POWER PLCC2 BLUE
Supplier:
EVERLIGHT
Matchcode:
67-22S/B2C-D6075D4D73037Z6/2T
Rutronik No.:
LED25214
Unit Pack:
4000
MOQ:
8000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 60 mA
- LxW
- 3,2x2,7 mm
- Height
- 1.9 mm
- Viewing angle
- 130 °
- Lum.flux typ.
- 2 lm
- Wavelength dom.
- 460 nm
- Forward voltage
- 3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.