67-21S/R1C-D1530D1D21925Z2/2T


Description:
SMD LED 2835 RED 0,5LM
Supplier:
EVERLIGHT
Matchcode:
67-21S/R1C-D1530D1D21925Z2/2T
Rutronik No.:
LED25171
Unit Pack:
4000
MOQ:
12000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 0.5 lm
- Wavelength dom.
- 620 nm
- Wavelength peak
- 615 nm
- Forward voltage
- 1.9 V
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.