67-21S/NY3C-D9000L2L81828Z15/2T


image shown is a representation only
Description:
SMD MID POWER 28352 YELLOW
Supplier:
EVERLIGHT
Matchcode:
67-21S/NY3C-D9000L2L81828Z15/2
Rutronik No.:
LED25601
Unit Pack:
1
MOQ:
1
package:
PLCC2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 150 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 0.4 W
- Forw.volt.min.
- 2.9 V
- Wavelength min.
- 520 nm
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.