67-21S/NR2C-D1530B2B91829Z6/2T
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_medium.png)
![EVERLIGHT 67-21S/NR2C-D1530B2B91829Z6/2T](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-67-21snr2c-d1530b2b91829z62t.jpg)
image shown is a representation only
Description:
SMD MID POWER 28352 RED 6LM
Supplier:
EVERLIGHT
Matchcode:
67-21S/NFR3C-P2050B2C41829Z15
Rutronik No.:
LED24991
Unit Pack:
4000
MOQ:
8000
package:
PLCC2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 60 mA
- LxW
- 3,5x2,8 mm
- Height
- 0,7 mm
- Viewing angle
- 120 °
- Power class
- 0,2 W
- Forw.volt.min.
- 2,9 V
- Wavelength min.
- 615 nm
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.