- Home
- Semiconductors
- General Lighting
- EVERLIGHT General Lighting
67-21S/KK4C-H6565N3P32833Z6/2T/EU
image shown is a representation only
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_webgate.png)
SMD LED WHITE 6500K 2835
Supplier:
EVERLIGHT
Matchcode:
67-21S/KK4C-H6565N3P32833Z6/2T
Rutronik No.:
LED24694
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
60 mA
- LxW
-
2,8x3,5 mm
- Height
-
0,7 mm
- Viewing angle
-
120 °
- Power class
-
0,2 W
- Lum.flux min.
-
24 lm
- Forw.volt.min.
-
2,8 V
- CCT
-
6500 K
- Reverse volt.
-
5 V
- SMT/SMD
-
YES
- Package
-
PLCC2
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMD LED WHITE 4000K 2835
package:
PLCC2
Packaging:
REEL
SMD LED WHITE 5700K 2835
package:
PLCC2
Packaging:
REEL
LED SSL SMD WHITE 5700K 24lm
package:
PLCC2
Packaging:
REEL
SMD LED WHITE 5000K 2835
package:
PLCC2
Packaging:
REEL
SMD 2835 WHITE 6000K PLCC2
package:
PLCC2
Packaging:
INDIVIDUAL
LM281BA+ WHITE 5700K CRI90
package:
2835
Packaging:
REEL
SMD LED WHITE 3000K PLCC2 2835
package:
PLCC2
Packaging:
REEL
SMD LED WHITE 3000K PLCC2
package:
PLCC2
Packaging:
REEL
LM281BA+ WHITE 3000K
package:
2835
Packaging:
REEL
LM281BA+ WHITE 2700K CRI90
package:
2835
Packaging:
REEL
Previous
Next