67-21S/B3C-D4555D5D72936Z6/2T


image shown is a representation only
Description:
SMD LED BLUE 2835 COLOR PLCC2
Supplier:
EVERLIGHT
Matchcode:
67-21S/B3C-D4555D5D72936Z6/2T
Rutronik No.:
LED23490
Unit Pack:
4000
MOQ:
8000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- LxW
- 3,5x2,8 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.