67-11/T1C-FV2W2F/2T
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_medium.png)
![EVERLIGHT 67-11/T1C-FV2W2F/2T](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-67-11t1c-fv2w2f2t.jpg)
image shown is a representation only
Description:
TOP LED PLCC2 WHITE <1800MCD
Supplier:
EVERLIGHT
Matchcode:
67-11/T1C-FV2W2F/2T
Rutronik No.:
LEDATV2962
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 25 mA
- LxW
- 3,2x2,8 mm
- Height
- 1,85 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 900 mcd
- Lum.inten.max.
- 1800 mcd
- Forw.volt.min.
- 2,70 V
- Forw.volt.max.
- 3,50 V
- Forw.volt.typ.
- --- V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Cx / Cy
- 0,29/0,30
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.