65-11-UB0200L-6375S2U12737-2T-AM


image shown is a representation only
Description:
Mini Top View Blue
Supplier:
EVERLIGHT
Matchcode:
65-11-UB0200L-6375S2U12737-2T-
Rutronik No.:
LEDATV3245
Unit Pack:
2000
MOQ:
20000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 20 mA
- LxW
- 1,1x1,7 mm
- Height
- 1.35 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 224 mcd
- Lum.inten.max.
- 560 mcd
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.75 V
- Forw.volt.typ.
- 3.1 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.