65-11-C70100L-PM0FK0R1T12737-2T-AM
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_medium.png)
![EVERLIGHT 65-11-C70100L-PM0FK0R1T12737-2T-AM](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-65-11-c70100l-pm0fk0r1t12737-2t-am.jpg)
image shown is a representation only
Description:
MINI TOP VIEW LED WHITE
Supplier:
EVERLIGHT
Matchcode:
65-11-C70100L-PM0FK0R1T12737-2
Rutronik No.:
LEDATV3246
Unit Pack:
2000
MOQ:
20000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 10 mA
- LxW
- 2,2x1,4 mm
- Height
- 1,35 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.