65-11-C70100L-KM0JM0S1T12535-2T-AM
Description:
MINI TOPVIEW LED WHITE KM0-T1
Supplier:
EVERLIGHT
Matchcode:
65-11-C70100L-KM0JM0S1T12535-2
Rutronik No.:
LEDATV3423
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 10 mA
- LxW
- 2,2x1,4 mm
- Height
- 1.35 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 112 mcd
- Lum.inten.max.
- 450 mcd
- Wavelength min.
- 0.2971 nm
- Wavelength max.
- 0.2935 nm
- Forw.volt.min.
- 2.25 V
- Forw.volt.max.
- 3.50 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.