62-227ET/RK6D-M4040V7X72530U6/2T/EU


image shown is a representation only
Description:
MID POWER LED SMD WHITE 5700K
Supplier:
EVERLIGHT
Matchcode:
62-227ET/RK6D-M4040V7X72530U6/
Rutronik No.:
LED26067
Unit Pack:
2000
MOQ:
32000
package:
PLCC2
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Forw.volt.min.
- 2.5 V
- Lum.inten.min.
- 29 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.