62-217D/KK5D-M4040X2Y22530U6/2T


Description:
MID POWER LED SMD WHITE 4000K
Supplier:
EVERLIGHT
Matchcode:
62-217D/KK5D-M4040X2Y22530U6/2
Rutronik No.:
LED25931
Unit Pack:
2000
MOQ:
32000
package:
PLCC2
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- Height
- 0,65 mm
- Viewing angle
- 120 °
- Power class
- 0,2 W
- Lum.flux min.
- 32 lm
- Forw.volt.min.
- 2,5 V
- CCT
- 4000 K
- Lum.inten.min.
- 32 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.