61-236-ICRQHGRBYC-A05-ET-CS


Description:
TOP VIEW PLCC-6 RGB
Supplier:
EVERLIGHT
Matchcode:
61-236-ICRQHGRBYC-A05-ET-CS
Rutronik No.:
LEDIND1522
Unit Pack:
1
MOQ:
20000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 5 mA
- LxW
- 5,42x5 mm
- Height
- 1,6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 90/280/71 mcd
- Wavelength dom.
- 617,5/525/ nm
- Wavelength peak
- 629,5/540/ nm
- Forward voltage
- 3,3 V
- Min.opt.temp.
- -25 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.