57-21/Y2C-AQ2S1B/BF


image shown is a representation only
Description:
PLCC Side View SMD LED Yellow
Supplier:
EVERLIGHT
Matchcode:
57-21/Y2C-AQ2S1B/BF
Rutronik No.:
LEDATV3678
Unit Pack:
500
MOQ:
20000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 25 mA
- LxW
- 3,95x4 mm
- Height
- 3,55 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 90 mcd
- Lum.inten.max.
- 225 mcd
- Wavelength min.
- 585,5 nm
- Wavelength max.
- 594,5 nm
- Forw.volt.min.
- 1,75 V
- Forw.volt.max.
- 2,35 V
- Package
- PLCC-4
- Automotive
- NO
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.