57-21/B7C-AS1T2M/BF


image shown is a representation only
Description:
SIDE LED BLUE
Supplier:
EVERLIGHT
Matchcode:
57-21/B7C-AS1T2M/BF
Rutronik No.:
LEDATV3316
Unit Pack:
500
MOQ:
20000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 30 mA
- LxW
- 4,0x3,95 mm
- Height
- 3,55 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 180 mcd
- Lum.inten.max.
- 450 mcd
- Wavelength min.
- 464,5 nm
- Wavelength max.
- 476,5 nm
- Forw.volt.min.
- 2,75 V
- Forw.volt.max.
- 3,95 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.