524SYGD/S530-E2


image shown is a representation only
Description:
LED 2X5MM YELLOW GREEN
Supplier:
EVERLIGHT
Matchcode:
524SYGD/S530-E2
Rutronik No.:
LED18091
Unit Pack:
2000
MOQ:
20000
package:
RECTANG
Packaging:
BULK
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 2,0x5,0 mm
- Viewing angle
- 160 °
- Power class
- 0.04 W
- Forw.volt.min.
- 2.0 V
- Wavelength min.
- 573 nm
- Wavelength max.
- 575 nm
- Lum.inten.min.
- 4 mcd
- SMT/SMD
- YES
- Package
- RECTANG
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.