4N25-V


image shown is a representation only
Description:
PHOTOCCOUPLER CTR 20 0,5V
Supplier:
EVERLIGHT
Matchcode:
4N25-V
Rutronik No.:
IRCOUP2423
Unit Pack:
65
MOQ:
20020
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Iso.voltage
- 5000 Vrms
- Package
- THT
- V(CEO)
- 80 V
- Packaging
- TUBE
- CTR at If
- 80 mA
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- V(ECO)
- 7 V
- VDE
- Y Y/N
- CTR min.
- 20 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.