484-10UYT/S530-A3
Description:
LED 3MM YELLOW
Supplier:
EVERLIGHT
Matchcode:
484-10UYT/S530-A3
Rutronik No.:
LEDIND1271
Unit Pack:
1
MOQ:
20000
package:
3MM
Packaging:
BULK
- Emitted colour
- YELLOW
- Forward current
- 60 mA
- LxW
- 3x1 mm
- Height
- 14.5 mm
- Viewing angle
- 110 °
- Wavelength dom.
- 589 nm
- Wavelength peak
- 591 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- BULK
- Lens colour
- YELLOW
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.