48-213/T2D-AQ2R2QY/3C
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- PURE WHITE
- Forward current
- 15 mA
- LxW
- 1,8x1 mm
- Height
- 0.3 mm
- Viewing angle
- 130 °
- Forward voltage
- 2.7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
Features
․Package in 8mm tape on 7〞diameter reel.
․Compatible with automatic placement equipment.
․Compatible with infrared and vapor phase reflow solder process.
․Mono-color type.
․Pb-free.
․The product itself will remain within RoHS compliant version.
˙Compliance with EU REACH.
˙Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm).
Description
․The 48-213 SMD LED is much smaller than lead frame type components,
thus enable smaller board size, higher packing density,
reduced storage space and finally smaller equipment to be obtained.
․Besides, lightweight makes them ideal for miniature applications. etc.
Applications
․Telecommunication: indicator and backlighting in telephone and fax.
․Flat backlight for LCD, switch and symbol.
․General
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.