45-21S/KK2C-H6565L9N3B2Z6/2T
Description:
TOP VIEW WHITE 6500K CRI80
Supplier:
EVERLIGHT
Matchcode:
45-21S/KK2C-H6565L9N3B2Z6/2T
Rutronik No.:
LEDGL1666
Unit Pack:
1
MOQ:
20000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 3x2 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Power class
- 0.27 W
- Lum.flux min.
- 18 lm
- Lum.flux max.
- 27 lm
- Forw.volt.min.
- 2.9 V
- Forw.volt.max.
- 3.6 V
- CRI
- ANSIBIN
- CCT
- 6500 K
- Cromacity bin
- 80
- SMT/SMD
- YES
- Package
- PLCC-2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.