42-21/Y2C-MU1V2B/1T


Description:
CHIP LED 1,88MM ROUND YELLOW
Supplier:
EVERLIGHT
Matchcode:
42-21/Y2C-MU1V2B/1T
Rutronik No.:
LEDIND1197
Unit Pack:
1000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 3,2x2,4 mm
- Height
- 2.5 mm
- Viewing angle
- 20 °
- Lum.inten.typ.
- 450 mcd
- Wavelength dom.
- 590 nm
- Wavelength peak
- 591 nm
- Forward voltage
- 1.75 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.