383-2SDRC/S530-A4


image shown is a representation only
Description:
5MM SUPER DEEP-RED CLEAR
Supplier:
EVERLIGHT
Matchcode:
383-2SDRC/S530-A4
Rutronik No.:
LED13578
Unit Pack:
1
MOQ:
20000
package:
5MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 8,6x5,0 mm
- Height
- 35 mm
- Viewing angle
- 6 °
- Lum.inten.typ.
- 630 mcd
- Wavelength dom.
- 639 nm
- Wavelength peak
- 650 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Packaging
- BULK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.