339-9SUGSURSUBC/S1182
Description:
5MM LED LAMP RGB
Supplier:
EVERLIGHT
Matchcode:
339-9SUGSURSUBC/S1182
Rutronik No.:
LEDIND1647
Unit Pack:
500
MOQ:
20000
package:
5MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 8,6x5,9 mm
- Height
- 24 mm
- Viewing angle
- 35 °
- Lum.inten.typ.
- 1800/6000/ mcd
- Wavelength dom.
- 624/530/47 nm
- Wavelength peak
- 632/522/46 nm
- Forward voltage
- 2,2/3,2/3, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10/50/50 µA
- Packaging
- BULK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.