334-15/FNC1-7YZA/EU


Description:
DIODE 5MM WHITE 14250MCD 15°
Supplier:
EVERLIGHT
Matchcode:
334-15/FNC1-7YZA/EU
Rutronik No.:
LEDIND1209
Unit Pack:
500
MOQ:
20000
package:
5MM
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 5,8x5 mm
- Height
- 25.6 mm
- Forward voltage
- 2.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.