333/R5C1-ATWB/MS


image shown is a representation only
Description:
5MM RED SUPER BRIGHT 15°
Supplier:
EVERLIGHT
Matchcode:
333/R5C1-ATWB/MS
Rutronik No.:
LED12540
Unit Pack:
500
MOQ:
20000
package:
5MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 5,8x5 mm
- Height
- 33.6 mm
- Viewing angle
- 15 °
- Lum.inten.typ.
- 7150 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 1.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BULK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.