333-2UYC/S400-A8


image shown is a representation only
Description:
5MM BRILL. YELLOW CLEAR >2500mcd
Supplier:
EVERLIGHT
Matchcode:
333-2UYC/S400-A8
Rutronik No.:
LEDIND2147
Unit Pack:
500
MOQ:
20000
package:
5MM
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 50 mA
- LxW
- 5,9x5 mm
- Height
- 25,6 mm
- Viewing angle
- 20 °
- Lum.inten.typ.
- 5000 mcd
- Wavelength dom.
- 589 nm
- Wavelength peak
- 591 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- BAG
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.