333-2SDRD/S530-A3/TR1-13


Description:
DIODE 5MM RED 100MCD DIFFUSED
Supplier:
EVERLIGHT
Matchcode:
333-2SDRD/S530-A3/TR1-13
Rutronik No.:
LEDIND1764
Unit Pack:
2000
MOQ:
2000
package:
5MM
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 5,9x5 mm
- Height
- 25.6 mm
- Viewing angle
- 30 °
- Lum.inten.typ.
- 1100 mcd
- Wavelength dom.
- 639 nm
- Wavelength peak
- 650 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- RED DIFFUS
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.